
CMF5547R000FKR639 | |
---|---|
DigiKey Part Number | 541-CMF5547R000FKR639TR-ND - Tape & Reel (TR) 541-CMF5547R000FKR639CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5547R000FKR639 |
Description | RES 47 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5547R000FKR639 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.59000 | $6.59 |
10 | $4.28900 | $42.89 |
25 | $3.65840 | $91.46 |
50 | $3.26320 | $163.16 |
100 | $2.92570 | $292.57 |
250 | $2.55620 | $639.05 |
500 | $2.32456 | $1,162.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.17028 | $2,170.28 |
2,000 | $1.99964 | $3,999.28 |
3,000 | $1.91199 | $5,735.97 |
5,000 | $1.81285 | $9,064.25 |
7,000 | $1.75377 | $12,276.39 |
10,000 | $1.69605 | $16,960.50 |
12,000 | $1.66837 | $20,020.44 |
24,000 | $1.57334 | $37,760.16 |
25,000 | $1.56822 | $39,205.50 |