
CMF55475R00FHEB | |
---|---|
DigiKey Part Number | CMF475HFTR-ND - Tape & Reel (TR) CMF475HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55475R00FHEB |
Description | RES 475 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 475 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55475R00FHEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.50000 | $5.50 |
10 | $3.58000 | $35.80 |
25 | $3.04480 | $76.12 |
50 | $2.71120 | $135.56 |
100 | $2.42640 | $242.64 |
250 | $2.11484 | $528.71 |
500 | $1.91974 | $959.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.78885 | $1,788.85 |
2,000 | $1.64508 | $3,290.16 |
3,000 | $1.57117 | $4,713.51 |
5,000 | $1.48759 | $7,437.95 |
7,000 | $1.43778 | $10,064.46 |
10,000 | $1.38911 | $13,891.10 |
12,000 | $1.36578 | $16,389.36 |
24,000 | $1.28567 | $30,856.08 |
25,000 | $1.28134 | $32,033.50 |