
CMF55475K00FHEB | |
---|---|
DigiKey Part Number | CMF475KHFTR-ND - Tape & Reel (TR) CMF475KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55475K00FHEB |
Description | RES 475K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 475 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55475K00FHEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.94000 | $3.94 |
10 | $2.52900 | $25.29 |
25 | $2.14800 | $53.70 |
50 | $1.90660 | $95.33 |
100 | $1.70210 | $170.21 |
250 | $1.47668 | $369.17 |
500 | $1.33560 | $667.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.24003 | $1,240.03 |
2,000 | $1.13608 | $2,272.16 |
3,000 | $1.08270 | $3,248.10 |
5,000 | $1.02229 | $5,111.45 |
7,000 | $0.98628 | $6,903.96 |
10,000 | $0.95110 | $9,511.00 |
12,000 | $0.93423 | $11,210.76 |
24,000 | $0.87631 | $21,031.44 |
25,000 | $0.87319 | $21,829.75 |