Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF55470R00JKR639 | |
|---|---|
DigiKey Part Number | CMF55470R00JKR639-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF55470R00JKR639 |
Description | RES 470 OHM 1/2W 5% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55470R00JKR639 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF07470R00JKBF | Vishay Dale | 0 | CMF07470R00JKBF-ND | $41.65180 | Direct |
| CMF55470R00JHEA | Vishay Dale | 0 | CMF55470R00JHEA-ND | $1.32591 | Parametric Equivalent |
| CMF55470R00JKEB | Vishay Dale | 0 | CMF55470R00JKEB-ND | $2.27374 | Parametric Equivalent |
| CMF55470R00JKEK | Vishay Dale | 0 | CMF55470R00JKEK-ND | $27.29290 | Parametric Equivalent |
| CMF55470R00JKRE39 | Vishay Dale | 0 | CMF55470R00JKRE39-ND | $3.73424 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.17079 | $7,170.79 |


