Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF55470R00FKRE70 | |
|---|---|
DigiKey Part Number | CMF55470R00FKRE70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF55470R00FKRE70 |
Description | RES 470 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55470R00FKRE70 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF70470R00FKBF | Vishay Dale | 0 | CMF70470R00FKBF-ND | $1.06049 | Upgrade |
| CMF70470R00FKR6 | Vishay Dale | 0 | CMF70470R00FKR6-ND | $1.06049 | Upgrade |
| CMF55470R00FHEA | Vishay Dale | 0 | CMF55470R00FHEA-ND | $0.16127 | Parametric Equivalent |
| CMF55470R00FHEB | Vishay Dale | 0 | CMF55470R00FHEB-ND | $0.28781 | Parametric Equivalent |
| CMF55470R00FHEK | Vishay Dale | 0 | CMF55470R00FHEK-ND | $0.17524 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.29073 | $6,453.65 |


