
CMF5546K400FHEB | |
|---|---|
DigiKey Part Number | CMF46.4KHFTR-ND - Tape & Reel (TR) CMF46.4KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5546K400FHEB |
Description | RES 46.4K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 46.4 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5546K400FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.00000 | $6.00 |
| 10 | $3.86400 | $38.64 |
| 25 | $3.29520 | $82.38 |
| 50 | $2.93340 | $146.67 |
| 100 | $2.62760 | $262.76 |
| 250 | $2.29184 | $572.96 |
| 500 | $2.08136 | $1,040.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.90270 | $1,902.70 |
| 2,000 | $1.75077 | $3,501.54 |
| 3,000 | $1.67275 | $5,018.25 |
| 5,000 | $1.58448 | $7,922.40 |
| 7,000 | $1.53188 | $10,723.16 |
| 10,000 | $1.48048 | $14,804.80 |

