
CMF55464R00FHEB | |
|---|---|
DigiKey Part Number | CMF464HFTR-ND - Tape & Reel (TR) CMF464HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55464R00FHEB |
Description | RES 464 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 464 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55464R00FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.00000 | $6.00 |
| 10 | $3.87200 | $38.72 |
| 25 | $3.29520 | $82.38 |
| 50 | $2.93680 | $146.84 |
| 100 | $2.63010 | $263.01 |
| 250 | $2.29380 | $573.45 |
| 500 | $2.08350 | $1,041.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.36623 | $2,366.23 |
| 2,000 | $2.18211 | $4,364.22 |
| 3,000 | $2.08758 | $6,262.74 |
| 5,000 | $1.98061 | $9,903.05 |
| 7,000 | $1.91687 | $13,418.09 |
| 10,000 | $1.85459 | $18,545.90 |

