Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF5545K300FER670 | |
|---|---|
DigiKey Part Number | CMF5545K300FER670-ND - Tape & Reel (TR) |
Manufacturer | Vishay Dale |
Manufacturer Product Number | CMF5545K300FER670 |
Description | RES 45.3K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 45.3 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5545K300FER670 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5545K300FEBF70 | Vishay Dale | 0 | CMF5545K300FEBF70-ND | $36.09320 | Parametric Equivalent |
| CMF5545K300FEEA | Vishay Dale | 0 | CMF5545K300FEEA-ND | $2.51683 | Parametric Equivalent |
| CMF5545K300FEEB | Vishay Dale | 0 | CMF5545K300FEEB-ND | $4.34819 | Parametric Equivalent |
| CMF5545K300FEEB70 | Vishay Dale | 0 | CMF5545K300FEEB70-ND | $4.91235 | Parametric Equivalent |
| CMF5545K300FEEK | Vishay Dale | 0 | CMF5545K300FEEK-ND | $27.29290 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.91235 | $4,912.35 |


