CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55442R00FHEB

DigiKey Part Number
CMF442HFTR-ND - Tape & Reel (TR)
CMF442HFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF55442R00FHEB
Description
RES 442 OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
442 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55442R00FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,052
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.83000$5.83
10$3.78500$37.85
25$3.22200$80.55
50$2.86900$143.45
100$2.56920$256.92
250$2.24096$560.24
500$2.03534$1,017.67
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.89773$1,897.73
2,000$1.74615$3,492.30
3,000$1.66834$5,005.02
5,000$1.58027$7,901.35
7,000$1.52780$10,694.60
10,000$1.47653$14,765.30
12,000$1.45194$17,423.28
24,000$1.36755$32,821.20
25,000$1.36299$34,074.75
Manufacturers Standard Package