
CMF55442R00FHEB | |
---|---|
DigiKey Part Number | CMF442HFTR-ND - Tape & Reel (TR) CMF442HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55442R00FHEB |
Description | RES 442 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 442 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55442R00FHEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.83000 | $5.83 |
10 | $3.78500 | $37.85 |
25 | $3.22200 | $80.55 |
50 | $2.86900 | $143.45 |
100 | $2.56920 | $256.92 |
250 | $2.24096 | $560.24 |
500 | $2.03534 | $1,017.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.89773 | $1,897.73 |
2,000 | $1.74615 | $3,492.30 |
3,000 | $1.66834 | $5,005.02 |
5,000 | $1.58027 | $7,901.35 |
7,000 | $1.52780 | $10,694.60 |
10,000 | $1.47653 | $14,765.30 |
12,000 | $1.45194 | $17,423.28 |
24,000 | $1.36755 | $32,821.20 |
25,000 | $1.36299 | $34,074.75 |