
CMF5543K200FHEK | |
|---|---|
DigiKey Part Number | 541-CMF5543K200FHEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF5543K200FHEK |
Description | RES 43.2K OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 43.2 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5543K200FHEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5543K200DHEA | Vishay Dale | 0 | CMF5543K200DHEA-ND | $2.09326 | Parametric Equivalent |
| CMF5543K200DHEB | Vishay Dale | 0 | CMF5543K200DHEB-ND | $3.39852 | Parametric Equivalent |
| CMF5543K200FEEB | Vishay Dale | 0 | CMF5543K200FEEB-ND | $4.34819 | Parametric Equivalent |
| CMF5543K200FHEA | Vishay Dale | 0 | CMF5543K200FHEA-ND | $1.32591 | Parametric Equivalent |
| CMF5543K200FHEB | Vishay Dale | 4,429 | CMF43.2KHFCT-ND | $3.95000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $62.48000 | $62.48 |
| 10 | $37.98300 | $379.83 |
| 25 | $31.66280 | $791.57 |
| 50 | $27.78540 | $1,389.27 |
| 100 | $24.53870 | $2,453.87 |

