43.2 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5543K200FHEB

DigiKey Part Number
CMF43.2KHFTR-ND - Tape & Reel (TR)
CMF43.2KHFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF5543K200FHEB
Description
RES 43.2K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
43.2 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5543K200FHEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,419
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.95000$3.95
10$2.55700$25.57
25$2.16720$54.18
50$1.92220$96.11
100$1.71580$171.58
250$1.48844$372.11
500$1.34602$673.01
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.22509$1,225.09
2,000$1.12228$2,244.56
3,000$1.06943$3,208.29
5,000$1.00965$5,048.25
7,000$0.97402$6,818.14
10,000$0.93922$9,392.20
Manufacturers Standard Package