
CMF55422R00FHEB | |
---|---|
DigiKey Part Number | CMF422HFTR-ND - Tape & Reel (TR) CMF422HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55422R00FHEB |
Description | RES 422 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 422 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55422R00FHEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.53000 | $3.53 |
10 | $2.27400 | $22.74 |
25 | $1.92480 | $48.12 |
50 | $1.70780 | $85.39 |
100 | $1.52310 | $152.31 |
250 | $1.31968 | $329.92 |
500 | $1.19240 | $596.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.10586 | $1,105.86 |
2,000 | $1.01201 | $2,024.02 |
3,000 | $0.96378 | $2,891.34 |
5,000 | $0.90922 | $4,546.10 |
7,000 | $0.87670 | $6,136.90 |
10,000 | $0.84493 | $8,449.30 |
12,000 | $0.82969 | $9,956.28 |
24,000 | $0.77737 | $18,656.88 |
25,000 | $0.77455 | $19,363.75 |