
CMF55422R00BHEA | |
---|---|
DigiKey Part Number | CMF422HMTR-ND - Tape & Reel (TR) CMF422HMCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55422R00BHEA |
Description | RES 422 OHM 1/2W .1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 422 Ohms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55422R00BHEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.61000 | $9.61 |
10 | $6.25700 | $62.57 |
25 | $5.36000 | $134.00 |
50 | $4.79520 | $239.76 |
100 | $4.31570 | $431.57 |
250 | $3.78888 | $947.22 |
500 | $3.45946 | $1,729.73 |
1,000 | $3.17938 | $3,179.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $2.85421 | $14,271.05 |
10,000 | $2.68191 | $26,819.10 |
15,000 | $2.59344 | $38,901.60 |
25,000 | $2.49337 | $62,334.25 |