
CMF55402R00FHEB | |
|---|---|
DigiKey Part Number | CMF402HFTR-ND - Tape & Reel (TR) CMF402HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55402R00FHEB |
Description | RES 402 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 402 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55402R00FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.54000 | $3.54 |
| 10 | $2.24400 | $22.44 |
| 25 | $1.89760 | $47.44 |
| 50 | $1.68380 | $84.19 |
| 100 | $1.50040 | $150.04 |
| 250 | $1.29964 | $324.91 |
| 500 | $1.17386 | $586.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.06690 | $1,066.90 |
| 2,000 | $0.97598 | $1,951.96 |
| 3,000 | $0.92928 | $2,787.84 |
| 5,000 | $0.87641 | $4,382.05 |
| 7,000 | $0.84490 | $5,914.30 |
| 10,000 | $0.81413 | $8,141.30 |

