Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

CMF553R6500FKEB | |
|---|---|
DigiKey Part Number | CMF553R6500FKEB-ND - Tape & Reel (TR) |
Manufacturer | Vishay Dale |
Manufacturer Product Number | CMF553R6500FKEB |
Description | RES 3.65 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.65 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF553R6500FKEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF553R6500FKR7 | Vishay Dale | 0 | CMF553R6500FKR7-ND | $6.14277 | Parametric Equivalent |
| CMF553R6500FKR8 | Vishay Dale | 0 | CMF553R6500FKR8-ND | $6.02468 | Parametric Equivalent |
| CMF553R6500FKWF | Vishay Dale | 0 | CMF553R6500FKWF-ND | $11.13520 | Parametric Equivalent |
| RNF12FTD3R65 | Stackpole Electronics Inc | 0 | RNF12FTD3R65-ND | $0.47500 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $8.99465 | $8,994.65 |



