
CMF553K9200FHEB | |
|---|---|
DigiKey Part Number | CMF3.92KHFTR-ND - Tape & Reel (TR) CMF3.92KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF553K9200FHEB |
Description | RES 3.92K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.92 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF553K9200FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.83000 | $3.83 |
| 10 | $2.43900 | $24.39 |
| 25 | $2.06880 | $51.72 |
| 50 | $1.83560 | $91.78 |
| 100 | $1.63740 | $163.74 |
| 250 | $1.42056 | $355.14 |
| 500 | $1.28448 | $642.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.19220 | $1,192.20 |
| 2,000 | $1.09190 | $2,183.80 |
| 3,000 | $1.04037 | $3,121.11 |
| 5,000 | $0.98207 | $4,910.35 |
| 7,000 | $0.94733 | $6,631.31 |
| 10,000 | $0.91339 | $9,133.90 |
| 12,000 | $0.89710 | $10,765.20 |
| 24,000 | $0.84122 | $20,189.28 |
| 25,000 | $0.83820 | $20,955.00 |

