Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF553K9200BEKA | |
|---|---|
DigiKey Part Number | CMF553K9200BEKA-ND |
Manufacturer | |
Manufacturer Product Number | CMF553K9200BEKA |
Description | RES 3.92K OHM 1/2W .1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.92 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF553K9200BEKA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF553K9200BEEA | Vishay Dale | 0 | CMF553K9200BEEA-ND | $4.64707 | Parametric Equivalent |
| CMF553K9200BEEB | Vishay Dale | 0 | CMF553K9200BEEB-ND | $7.29987 | Parametric Equivalent |
| CMF553K9200BEEK | Vishay Dale | 0 | CMF553K9200BEEK-ND | $27.29290 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $3.38792 | $16,939.60 |


