CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF553K6000FHEB

DigiKey Part Number
541-CMF553K6000FHEBTR-ND - Tape & Reel (TR)
541-CMF553K6000FHEBCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF553K6000FHEB
Description
RES 3.6K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3.6 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF553K6000FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,693
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.19000$4.19
10$2.71800$27.18
25$2.30560$57.64
50$2.04940$102.47
100$1.82940$182.94
250$1.58900$397.25
500$1.43824$719.12
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.33626$1,336.26
2,000$1.22517$2,450.34
3,000$1.16812$3,504.36
5,000$1.10356$5,517.80
7,000$1.06508$7,455.56
10,000$1.02749$10,274.90
12,000$1.00946$12,113.52
24,000$0.94757$22,741.68
25,000$0.94424$23,606.00
Manufacturers Standard Package