CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF553K5700FHEB

DigiKey Part Number
CMF3.57KHFTR-ND - Tape & Reel (TR)
CMF3.57KHFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF553K5700FHEB
Description
RES 3.57K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3.57 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF553K5700FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,062
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.19000$4.19
10$2.67700$26.77
25$2.26960$56.74
50$2.01660$100.83
100$1.80070$180.07
250$1.56372$390.93
500$1.41508$707.54
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.31450$1,314.50
2,000$1.20505$2,410.10
3,000$1.14883$3,446.49
5,000$1.08520$5,426.00
7,000$1.04728$7,330.96
10,000$1.01023$10,102.30
12,000$0.99246$11,909.52
24,000$0.93147$22,355.28
25,000$0.92818$23,204.50
Manufacturers Standard Package