
CMF553K5700FHEB | |
---|---|
DigiKey Part Number | CMF3.57KHFTR-ND - Tape & Reel (TR) CMF3.57KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF553K5700FHEB |
Description | RES 3.57K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.57 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF553K5700FHEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.19000 | $4.19 |
10 | $2.67700 | $26.77 |
25 | $2.26960 | $56.74 |
50 | $2.01660 | $100.83 |
100 | $1.80070 | $180.07 |
250 | $1.56372 | $390.93 |
500 | $1.41508 | $707.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.31450 | $1,314.50 |
2,000 | $1.20505 | $2,410.10 |
3,000 | $1.14883 | $3,446.49 |
5,000 | $1.08520 | $5,426.00 |
7,000 | $1.04728 | $7,330.96 |
10,000 | $1.01023 | $10,102.30 |
12,000 | $0.99246 | $11,909.52 |
24,000 | $0.93147 | $22,355.28 |
25,000 | $0.92818 | $23,204.50 |