
CMF553K3200FHEB | |
---|---|
DigiKey Part Number | CMF3.32KHFTR-ND - Tape & Reel (TR) CMF3.32KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF553K3200FHEB |
Description | RES 3.32K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.32 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF553K3200FHEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.84000 | $4.84 |
10 | $3.12800 | $31.28 |
25 | $2.65720 | $66.43 |
50 | $2.36480 | $118.24 |
100 | $2.11350 | $211.35 |
250 | $1.83892 | $459.73 |
500 | $1.66684 | $833.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.55098 | $1,550.98 |
2,000 | $1.42424 | $2,848.48 |
3,000 | $1.35911 | $4,077.33 |
5,000 | $1.28543 | $6,427.15 |
7,000 | $1.24153 | $8,690.71 |
10,000 | $1.19863 | $11,986.30 |
12,000 | $1.17805 | $14,136.60 |
24,000 | $1.10744 | $26,578.56 |
25,000 | $1.10362 | $27,590.50 |