
CMF553K3200BEEB | |
|---|---|
DigiKey Part Number | CMF3.32KHBTR-ND - Tape & Reel (TR) CMF3.32KHBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF553K3200BEEB |
Description | RES 3.32K OHM 1/2W 0.1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.32 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF553K3200BEEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.28000 | $16.28 |
| 10 | $10.77000 | $107.70 |
| 25 | $9.27720 | $231.93 |
| 50 | $8.34160 | $417.08 |
| 100 | $7.54400 | $754.40 |
| 250 | $6.67092 | $1,667.73 |
| 500 | $6.12452 | $3,062.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.66026 | $5,660.26 |
| 2,000 | $5.26587 | $10,531.74 |
| 3,000 | $5.06332 | $15,189.96 |
| 5,000 | $4.83421 | $24,171.05 |
| 7,000 | $4.69767 | $32,883.69 |
| 10,000 | $4.56433 | $45,643.30 |

