
CMF553K1600FHEB | |
|---|---|
DigiKey Part Number | CMF3.16KHFTR-ND - Tape & Reel (TR) CMF3.16KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF553K1600FHEB |
Description | RES 3.16K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.16 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF553K1600FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.62000 | $3.62 |
| 10 | $2.30200 | $23.02 |
| 25 | $1.95000 | $48.75 |
| 50 | $1.72980 | $86.49 |
| 100 | $1.54150 | $154.15 |
| 250 | $1.33584 | $333.96 |
| 500 | $1.20692 | $603.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.09716 | $1,097.16 |
| 2,000 | $1.00397 | $2,007.94 |
| 3,000 | $0.95608 | $2,868.24 |
| 5,000 | $0.90187 | $4,509.35 |
| 7,000 | $0.86956 | $6,086.92 |
| 10,000 | $0.83802 | $8,380.20 |

