Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF553K0100FEEK | |
|---|---|
DigiKey Part Number | CMF553K0100FEEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF553K0100FEEK |
Description | RES 3.01K OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 3.01 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF553K0100FEEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF553K0100DEEA | Vishay Dale | 0 | CMF553K0100DEEA-ND | $3.22804 | Parametric Equivalent |
| CMF553K0100DEEB | Vishay Dale | 0 | CMF553K0100DEEB-ND | $5.31306 | Parametric Equivalent |
| CMF553K0100FEEA | Vishay Dale | 0 | CMF553K0100FEEA-ND | $2.51683 | Parametric Equivalent |
| CMF553K0100FEEA70 | Vishay Dale | 0 | CMF553K0100FEEA70-ND | $2.72628 | Parametric Equivalent |
| CMF553K0100FEEB | Vishay Dale | 0 | CMF553K0100FEEB-ND | $4.34819 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $27.29290 | $2,729.29 |


