CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5539K200FHEB

DigiKey Part Number
CMF39.2KHFTR-ND - Tape & Reel (TR)
CMF39.2KHFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF5539K200FHEB
Description
RES 39.2K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
39.2 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5539K200FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,296
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.02000$4.02
10$2.58600$25.86
25$2.19720$54.93
50$1.95100$97.55
100$1.74160$174.16
250$1.51180$377.95
500$1.36778$683.89
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.27024$1,270.24
2,000$1.16408$2,328.16
3,000$1.10953$3,328.59
5,000$1.04781$5,239.05
7,000$1.01102$7,077.14
10,000$0.97508$9,750.80
12,000$0.95785$11,494.20
24,000$0.89868$21,568.32
25,000$0.89549$22,387.25
Manufacturers Standard Package