
CMF55392R00FHEB | |
|---|---|
DigiKey Part Number | CMF392HFTR-ND - Tape & Reel (TR) CMF392HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55392R00FHEB |
Description | RES 392 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 392 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55392R00FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.77000 | $4.77 |
| 10 | $3.09100 | $30.91 |
| 25 | $2.62760 | $65.69 |
| 50 | $2.33660 | $116.83 |
| 100 | $2.08830 | $208.83 |
| 250 | $1.81596 | $453.99 |
| 500 | $1.64562 | $822.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.50067 | $1,500.67 |
| 2,000 | $1.37756 | $2,755.12 |
| 3,000 | $1.31429 | $3,942.87 |
| 5,000 | $1.24271 | $6,213.55 |
| 7,000 | $1.20006 | $8,400.42 |
| 10,000 | $1.15839 | $11,583.90 |

