
CMF55383R00FHEB | |
|---|---|
DigiKey Part Number | CMF383HFTR-ND - Tape & Reel (TR) CMF383HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55383R00FHEB |
Description | RES 383 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 383 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55383R00FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.43000 | $5.43 |
| 10 | $3.51900 | $35.19 |
| 25 | $2.99280 | $74.82 |
| 50 | $2.66380 | $133.19 |
| 100 | $2.38420 | $238.42 |
| 250 | $2.07676 | $519.19 |
| 500 | $1.88436 | $942.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.72076 | $1,720.76 |
| 2,000 | $1.58178 | $3,163.56 |
| 3,000 | $1.51034 | $4,531.02 |
| 5,000 | $1.42959 | $7,147.95 |
| 7,000 | $1.38144 | $9,670.08 |
| 10,000 | $1.33441 | $13,344.10 |

