Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Similar

CMF5537K400FKEB | |
|---|---|
DigiKey Part Number | CMF5537K400FKEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF5537K400FKEB |
Description | RES 37.4K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 37.4 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5537K400FKEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5537K400DHEA | Vishay Dale | 0 | CMF5537K400DHEA-ND | $2.09326 | Parametric Equivalent |
| CMF5537K400DHEB | Vishay Dale | 0 | CMF5537K400DHEB-ND | $3.39852 | Parametric Equivalent |
| CMF5537K400DHEK | Vishay Dale | 0 | CMF5537K400DHEK-ND | $27.29290 | Parametric Equivalent |
| CMF5537K400FHEA | Vishay Dale | 0 | CMF5537K400FHEA-ND | $1.32591 | Parametric Equivalent |
| CMF5537K400FHEB | Vishay Dale | 6,573 | CMF37.4KHFCT-ND | $3.95000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.91265 | $1,912.65 |




