CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5536R500FHEB

DigiKey Part Number
CMF36.5HFTR-ND - Tape & Reel (TR)
CMF36.5HFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF5536R500FHEB
Description
RES 36.5 OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
36.5 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5536R500FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,222
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.94000$3.94
10$2.55400$25.54
25$2.16440$54.11
50$1.92140$96.07
100$1.71360$171.36
250$1.48752$371.88
500$1.34546$672.73
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.24930$1,249.30
2,000$1.14466$2,289.32
3,000$1.09089$3,272.67
5,000$1.03009$5,150.45
7,000$0.99384$6,956.88
10,000$0.95842$9,584.20
12,000$0.94144$11,297.28
24,000$0.88314$21,195.36
25,000$0.88000$22,000.00
Manufacturers Standard Package