34.8 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5534K800FHEB

DigiKey Part Number
CMF34.8KHFTR-ND - Tape & Reel (TR)
CMF34.8KHFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF5534K800FHEB
Description
RES 34.8K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
34.8 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5534K800FHEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,907
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.92000$5.92
10$3.83900$38.39
25$3.26560$81.64
50$2.91040$145.52
100$2.60620$260.62
250$2.27276$568.19
500$2.06392$1,031.96
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.88659$1,886.59
2,000$1.73585$3,471.70
3,000$1.65839$4,975.17
5,000$1.57077$7,853.85
7,000$1.51855$10,629.85
10,000$1.46755$14,675.50
Manufacturers Standard Package