CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5534K000FHEB

DigiKey Part Number
CMF34.0KHFTR-ND - Tape & Reel (TR)
CMF34.0KHFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF5534K000FHEB
Description
RES 34.0K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
34 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5534K000FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,269
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.12000$4.12
10$2.64200$26.42
25$2.24560$56.14
50$1.99380$99.69
100$1.77980$177.98
250$1.54500$386.25
500$1.39812$699.06
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.29860$1,298.60
2,000$1.19031$2,380.62
3,000$1.13467$3,404.01
5,000$1.07171$5,358.55
7,000$1.03417$7,239.19
10,000$0.99752$9,975.20
12,000$0.97993$11,759.16
24,000$0.91958$22,069.92
25,000$0.91632$22,908.00
Manufacturers Standard Package