CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55348R00BEBF

DigiKey Part Number
CMF55348R00BEBF-ND
Manufacturer
Manufacturer Product Number
CMF55348R00BEBF
Description
RES 348 OHM 1/2W .1% AXIAL
Customer Reference
Detailed Description
348 Ohms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55348R00BEBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
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
Obsolete
This product is no longer manufactured.