
CMF55340R00FHEB | |
---|---|
DigiKey Part Number | CMF340HFTR-ND - Tape & Reel (TR) CMF340HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55340R00FHEB |
Description | RES 340 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 340 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55340R00FHEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.67000 | $5.67 |
10 | $3.67000 | $36.70 |
25 | $3.12360 | $78.09 |
50 | $2.78180 | $139.09 |
100 | $2.49120 | $249.12 |
250 | $2.17232 | $543.08 |
500 | $1.97228 | $986.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.83828 | $1,838.28 |
2,000 | $1.69098 | $3,381.96 |
3,000 | $1.61530 | $4,845.90 |
5,000 | $1.52968 | $7,648.40 |
7,000 | $1.47865 | $10,350.55 |
10,000 | $1.42880 | $14,288.00 |
12,000 | $1.40489 | $16,858.68 |
24,000 | $1.32282 | $31,747.68 |
25,000 | $1.31840 | $32,960.00 |