CMF55332K00FHR670 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.09326
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $3.39852
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $27.29290
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.32591
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 3,897
Unit Price: $3.78000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.66730
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 96
Unit Price: $23.51000
Datasheet
332 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55332K00FHR670

DigiKey Part Number
CMF55332K00FHR670-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF55332K00FHR670
Description
RES 332K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
332 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55332K00FHR670 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF55332K00DHEAVishay Dale0CMF55332K00DHEA-ND$2.09326Parametric Equivalent
CMF55332K00DHEBVishay Dale0CMF55332K00DHEB-ND$3.39852Parametric Equivalent
CMF55332K00DHEKVishay Dale0CMF55332K00DHEK-ND$27.29290Parametric Equivalent
CMF55332K00FHEAVishay Dale0CMF55332K00FHEA-ND$1.32591Parametric Equivalent
CMF55332K00FHEBVishay Dale3,897CMF332KHFCT-ND$3.78000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.66730$2,667.30
Manufacturers Standard Package