
CMF55332K00FHEB | |
|---|---|
DigiKey Part Number | CMF332KHFTR-ND - Tape & Reel (TR) CMF332KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55332K00FHEB |
Description | RES 332K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 332 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55332K00FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.78000 | $3.78 |
| 10 | $2.45000 | $24.50 |
| 25 | $2.07840 | $51.96 |
| 50 | $1.84320 | $92.16 |
| 100 | $1.64510 | $164.51 |
| 250 | $1.42628 | $356.57 |
| 500 | $1.28930 | $644.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.17288 | $1,172.88 |
| 2,000 | $1.07398 | $2,147.96 |
| 3,000 | $1.02314 | $3,069.42 |
| 5,000 | $0.96565 | $4,828.25 |
| 7,000 | $0.93137 | $6,519.59 |
| 10,000 | $0.89788 | $8,978.80 |

