CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55332K00BEEB

DigiKey Part Number
CMF332KHBTR-ND - Tape & Reel (TR)
CMF332KHBCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF55332K00BEEB
Description
RES 332K OHM 1/2W 0.1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
332 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55332K00BEEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,053
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$15.50000$15.50
10$10.24700$102.47
25$8.82080$220.52
50$7.92680$396.34
100$7.16810$716.81
250$6.33620$1,584.05
500$5.81586$2,907.93
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$5.85731$5,857.31
2,000$5.45143$10,902.86
3,000$5.24301$15,729.03
5,000$5.00725$25,036.25
7,000$4.86676$34,067.32
10,000$4.72952$47,295.20
12,000$4.66371$55,964.52
Manufacturers Standard Package