
CMF55330R00FKEB | |
---|---|
DigiKey Part Number | 541-CMF55330R00FKEBTR-ND - Tape & Reel (TR) 541-CMF55330R00FKEBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55330R00FKEB |
Description | RES 330 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55330R00FKEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.45000 | $3.45 |
10 | $2.19200 | $21.92 |
25 | $1.85880 | $46.47 |
50 | $1.64880 | $82.44 |
100 | $1.46980 | $146.98 |
250 | $1.27304 | $318.26 |
500 | $1.14970 | $574.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.06587 | $1,065.87 |
2,000 | $0.97502 | $1,950.04 |
3,000 | $0.92834 | $2,785.02 |
5,000 | $0.87554 | $4,377.70 |
7,000 | $0.84407 | $5,908.49 |
10,000 | $0.81332 | $8,133.20 |
12,000 | $0.79857 | $9,582.84 |
24,000 | $0.74794 | $17,950.56 |
25,000 | $0.74521 | $18,630.25 |