CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55324K00FHEB

DigiKey Part Number
CMF324KHFTR-ND - Tape & Reel (TR)
CMF324KHFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF55324K00FHEB
Description
RES 324K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
324 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55324K00FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,120
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.83000$5.83
10$3.77700$37.77
25$3.21880$80.47
50$2.86560$143.28
100$2.56590$256.59
250$2.23832$559.58
500$2.03288$1,016.44
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.89535$1,895.35
2,000$1.74402$3,488.04
3,000$1.66629$4,998.87
5,000$1.57832$7,891.60
7,000$1.52590$10,681.30
10,000$1.47468$14,746.80
12,000$1.45012$17,401.44
24,000$1.36581$32,779.44
25,000$1.36127$34,031.75
Manufacturers Standard Package