
CMF5531K600DHR6 | |
---|---|
DigiKey Part Number | 541-CMF5531K600DHR6TR-ND - Tape & Reel (TR) 541-CMF5531K600DHR6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5531K600DHR6 |
Description | RES 31.6K OHM 1/2W 0.5% AXIAL |
Customer Reference | |
Detailed Description | 31.6 kOhms ±0.5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5531K600DHR6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.88000 | $9.88 |
10 | $5.71300 | $57.13 |
25 | $4.65600 | $116.40 |
50 | $4.01060 | $200.53 |
100 | $3.47390 | $347.39 |
250 | $2.89732 | $724.33 |
500 | $2.54352 | $1,271.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.24725 | $2,247.25 |