
CMF5520K000FKEA | |
---|---|
DigiKey Part Number | 541-CMF5520K000FKEATR-ND - Tape & Reel (TR) 541-CMF5520K000FKEACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5520K000FKEA |
Description | RES 20.0K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.62000 | $3.62 |
10 | $2.33000 | $23.30 |
25 | $1.97560 | $49.39 |
50 | $1.75340 | $87.67 |
100 | $1.56330 | $156.33 |
250 | $1.35464 | $338.66 |
500 | $1.22426 | $612.13 |
1,000 | $1.11346 | $1,113.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.93428 | $4,671.40 |
10,000 | $0.86842 | $8,684.20 |
15,000 | $0.83460 | $12,519.00 |
25,000 | $0.79634 | $19,908.50 |
35,000 | $0.77354 | $27,073.90 |
50,000 | $0.75128 | $37,564.00 |
60,000 | $0.74060 | $44,436.00 |