
CMF5530R100FHEB | |
---|---|
DigiKey Part Number | CMF30.1HFTR-ND - Tape & Reel (TR) CMF30.1HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5530R100FHEB |
Description | RES 30.1 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 30.1 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5530R100FHEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.83000 | $5.83 |
10 | $3.74400 | $37.44 |
25 | $3.19240 | $79.81 |
50 | $2.84260 | $142.13 |
100 | $2.54540 | $254.54 |
250 | $2.21992 | $554.98 |
500 | $2.01596 | $1,007.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.87958 | $1,879.58 |
2,000 | $1.72932 | $3,458.64 |
3,000 | $1.65216 | $4,956.48 |
5,000 | $1.56484 | $7,824.20 |
7,000 | $1.51281 | $10,589.67 |
10,000 | $1.46198 | $14,619.80 |
12,000 | $1.43759 | $17,251.08 |
24,000 | $1.35391 | $32,493.84 |
25,000 | $1.34939 | $33,734.75 |