
CMF5530K100BEEB | |
|---|---|
DigiKey Part Number | CMF30.1KHBTR-ND - Tape & Reel (TR) CMF30.1KHBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5530K100BEEB |
Description | RES 30.1K OHM 1/2W 0.1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30.1 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5530K100BEEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.96000 | $14.96 |
| 10 | $9.89900 | $98.99 |
| 25 | $8.52080 | $213.02 |
| 50 | $7.65420 | $382.71 |
| 100 | $6.91670 | $691.67 |
| 250 | $6.10892 | $1,527.23 |
| 500 | $5.60360 | $2,801.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.17412 | $5,174.12 |
| 2,000 | $4.80933 | $9,618.66 |
| 3,000 | $4.62196 | $13,865.88 |
| 5,000 | $4.41003 | $22,050.15 |
| 7,000 | $4.28377 | $29,986.39 |
| 10,000 | $4.16038 | $41,603.80 |

