Parametric Equivalent
Parametric Equivalent

CMF5530K000BEEK | |
|---|---|
DigiKey Part Number | CMF5530K000BEEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF5530K000BEEK |
Description | RES 30K OHM 1/2W 0.1% AXIAL |
Customer Reference | |
Detailed Description | 30 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5530K000BEEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5530K000BEEA | Vishay Dale | 0 | CMF5530K000BEEA-ND | $4.64707 | Parametric Equivalent |
| CMF5530K000BEEB | Vishay Dale | 0 | CMF5530K000BEEB-ND | $7.29987 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.89245 | $4,892.45 |


