CMF55301R00FKBF is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.09326
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $3.39852
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.32591
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.46583
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 515
Unit Price: $6.00000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.66730
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 99
Unit Price: $62.24000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.66730
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.46583
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.16088
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.29073
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.91265
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.08744
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $7.17079
Datasheet
301 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55301R00FKBF

DigiKey Part Number
CMF55301R00FKBF-ND
Manufacturer
Manufacturer Product Number
CMF55301R00FKBF
Description
RES 301 OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
301 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55301R00FKBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types