CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55301K00FHEB

DigiKey Part Number
CMF301KHFTR-ND - Tape & Reel (TR)
CMF301KHFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF55301K00FHEB
Description
RES 301K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
301 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55301K00FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,651
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.91000$5.91
10$3.80200$38.02
25$3.24160$81.04
50$2.88700$144.35
100$2.58560$258.56
250$2.25508$563.77
500$2.04832$1,024.16
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.90996$1,909.96
2,000$1.75757$3,515.14
3,000$1.67931$5,037.93
5,000$1.59073$7,953.65
7,000$1.53797$10,765.79
10,000$1.48640$14,864.00
12,000$1.46167$17,540.04
24,000$1.37680$33,043.20
25,000$1.37222$34,305.50
Manufacturers Standard Package