
CMF55300K00BEBF | |
---|---|
DigiKey Part Number | 541-CMF55300K00BEBF-ND |
Manufacturer | |
Manufacturer Product Number | CMF55300K00BEBF |
Description | RES 300K OHM 1/2W 0.1% AXIAL |
Customer Reference | |
Detailed Description | 300 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55300K00BEBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.91000 | $16.91 |
10 | $11.19200 | $111.92 |
25 | $9.64280 | $241.07 |
50 | $8.67080 | $433.54 |
100 | $7.84640 | $784.64 |