CMF552R6100FKEB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $5.61903
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $6.14277
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $6.02468
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $11.13520
Datasheet
2.61 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF552R6100FKEB

DigiKey Part Number
CMF552R6100FKEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF552R6100FKEB
Description
RES 2.61 OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2.61 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF552R6100FKEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF552R6100FKEAVishay Dale0CMF552R6100FKEA-ND$5.61903Parametric Equivalent
CMF552R6100FKR7Vishay Dale0CMF552R6100FKR7-ND$6.14277Parametric Equivalent
CMF552R6100FKR8Vishay Dale0CMF552R6100FKR8-ND$6.02468Parametric Equivalent
CMF552R6100FKWFVishay Dale0CMF552R6100FKWF-ND$11.13520Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$8.99465$8,994.65
Manufacturers Standard Package