CMF552M9400GNEB is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $11.63063
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $5.10864
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $7.74424
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $27.29290
Datasheet
2.94 MOhms ±2% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF552M9400GNEB

DigiKey Part Number
CMF552M9400GNEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF552M9400GNEB
Description
RES 2.94M OHM 1/2W 2% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2.94 MOhms ±2% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF552M9400GNEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF552M9400FHEBVishay Dale0CMF2.94MHFTR-ND$11.63063Upgrade
CMF552M9400FKEAVishay Dale0CMF552M9400FKEA-ND$5.10864Parametric Equivalent
CMF552M9400FKEBVishay Dale0CMF552M9400FKEB-ND$7.74424Parametric Equivalent
CMF552M9400FKEKVishay Dale0CMF552M9400FKEK-ND$27.29290Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.49601$4,496.01
Manufacturers Standard Package