
CMF552M5000BHEB | |
---|---|
DigiKey Part Number | 541-CMF552M5000BHEBTR-ND - Tape & Reel (TR) 541-CMF552M5000BHEBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF552M5000BHEB |
Description | RES 2.5M OHM 1/2W 0.1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.5 MOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF552M5000BHEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $31.94000 | $31.94 |
10 | $21.50500 | $215.05 |
25 | $18.67840 | $466.96 |
50 | $16.90980 | $845.49 |
100 | $15.40470 | $1,540.47 |
250 | $13.75640 | $3,439.10 |
500 | $12.72524 | $6,362.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $12.08643 | $12,086.43 |
2,000 | $11.32765 | $22,655.30 |
3,000 | $10.93804 | $32,814.12 |
5,000 | $10.49742 | $52,487.10 |
7,000 | $10.23484 | $71,643.88 |